342-092-560-212

Heilind Number:EDA342-092-560-212
Manufacturer:EDAC
Manufacturer Number:342-092-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of Copper Alloy contacts with a pitch of .1 in and a row spacing of .2 in, it provides ample connectivity options. With a total of 92 positions, it accommodates various signal and power lines, making it ideal for complex circuitry. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Whether for industrial machinery or consumer electronics, this Card Edge Connector is a versatile solution for your connectivity needs. Explore our full range of connectors for more options to suit your project requirements.