342-094-520-201

Heilind Number:EDA342-094-520-201
Manufacturer:EDAC
Manufacturer Number:342-094-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-520-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 94 positions, it facilitates seamless data transfer. The copper alloy contact material and a pitch of .1 inches ensure efficient signal transmission. With a compact design and straight mount orientation, it is perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic systems. Upgrade your connectivity with this essential component.