342-094-520-207

Heilind Number:EDA342-094-520-207
Manufacturer:EDAC
Manufacturer Number:342-094-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-520-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. Its double row configuration, with 94 positions and a .1-inch pitch, allows for seamless interconnection. The straight mount orientation and .2-inch row spacing ensure easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.