342-094-520-208

Heilind Number:EDA342-094-520-208
Manufacturer:EDAC
Manufacturer Number:342-094-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-520-208

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, provide seamless connection for up to 94 positions. Perfect for board-to-board applications, its straight mount orientation guarantees a secure fit. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component for your electronic projects. Trust in its quality and efficiency for seamless connectivity solutions.