342-094-520-212

Heilind Number:EDA342-094-520-212
Manufacturer:EDAC
Manufacturer Number:342-094-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-520-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a double row configuration and 94 positions, it offers ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in this connector for efficient board-to-board connections in your projects.