342-094-521-201

Heilind Number:EDA342-094-521-201
Manufacturer:EDAC
Manufacturer Number:342-094-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 3 A, this connector offers efficient power transmission. Its two-row configuration with 94 positions allows for ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're designing consumer electronics or industrial equipment, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with its dependable performance and robust construction.