342-094-521-202

Heilind Number:EDA342-094-521-202
Manufacturer:EDAC
Manufacturer Number:342-094-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With two rows and a total of 94 positions, it offers ample connectivity options for your application. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating in temperatures ranging from -40 to 105 °C, this connector is designed to perform even in harsh conditions. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your setup with this essential component for seamless and efficient electronic systems.