342-094-521-204

Heilind Number:EDA342-094-521-204
Manufacturer:EDAC
Manufacturer Number:342-094-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts providing a total of 94 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing enable precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.