342-094-521-207

Heilind Number:EDA342-094-521-207
Manufacturer:EDAC
Manufacturer Number:342-094-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-521-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Designed with durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and efficient data transfer. Featuring a .1-inch pitch and .2-inch row spacing, it offers optimal signal integrity. With 94 positions, it accommodates a wide range of connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for seamless and high-performance board-to-board connections.