342-094-521-208

Heilind Number:EDA342-094-521-208
Manufacturer:EDAC
Manufacturer Number:342-094-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a dual-row configuration and a total of 94 positions, ensuring seamless data transmission. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it offers superior reliability even in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component, perfect for projects in the industrial, automotive, and telecommunications sectors.