342-094-521-212

Heilind Number:EDA342-094-521-212
Manufacturer:EDAC
Manufacturer Number:342-094-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-521-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, providing a total of 94 positions for versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for applications in industries ranging from telecommunications to consumer electronics, this connector is a crucial asset for your connectivity needs. Trust in its quality and efficiency to power up your systems with seamless precision.