342-094-523-201

Heilind Number:EDA342-094-523-201
Manufacturer:EDAC
Manufacturer Number:342-094-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-523-201

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Its two rows of 94 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.