342-094-523-207

Heilind Number:EDA342-094-523-207
Manufacturer:EDAC
Manufacturer Number:342-094-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-523-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Built for reliability, it features a rugged housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows of 94 positions, it offers ample connectivity in a compact .1 inch pitch design. Ideal for straight mounting, it ensures seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity game with this essential component.