342-094-523-212

Heilind Number:EDA342-094-523-212
Manufacturer:EDAC
Manufacturer Number:342-094-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-523-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row layout and 94 positions, it ensures efficient signal transmission. The contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its compact .1 inch pitch and .2 inch row spacing, combined with a straight mount orientation, facilitate easy installation. Trust in this essential component for your connectivity needs.