342-094-524-207

Heilind Number:EDA342-094-524-207
Manufacturer:EDAC
Manufacturer Number:342-094-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 94 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed with a pitch of .1 in and row spacing of .2 in, it enables precise and secure mating. Its straight mount orientation further simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this high-quality component.