342-094-524-212

Heilind Number:EDA342-094-524-212
Manufacturer:EDAC
Manufacturer Number:342-094-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision in mind, this green connector boasts a double-row setup, offering 94 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable signal transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and durable board-to-board connections.