342-094-540-201

Heilind Number:EDA342-094-540-201
Manufacturer:EDAC
Manufacturer Number:342-094-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 94 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for professionals in the electronics industry. Upgrade your connectivity solutions with this essential component.