342-094-540-204

Heilind Number:EDA342-094-540-204
Manufacturer:EDAC
Manufacturer Number:342-094-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-540-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board connections. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety in your electronic setups. Each of the 94 positions features high-quality Copper Alloy contacts, capable of handling up to 3 A of current. The precise .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Trust in its straight mount orientation for a streamlined integration process. Elevate your connectivity game with this essential component.