342-094-540-212

Heilind Number:EDA342-094-540-212
Manufacturer:EDAC
Manufacturer Number:342-094-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-540-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless integration for your electronic components. Featuring 94 positions, this connector ensures extensive compatibility for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore our range of connectors to elevate your PCB design.