342-094-541-203

Heilind Number:EDA342-094-541-203
Manufacturer:EDAC
Manufacturer Number:342-094-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 94 positions with a pitch of .1 inch, facilitating efficient data transfer. The straight mount orientation and .2 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional PCB design project.