342-094-541-204

Heilind Number:EDA342-094-541-204
Manufacturer:EDAC
Manufacturer Number:342-094-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-541-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also designed for high performance. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts, with a pitch and row spacing of .1 in and .2 in respectively, it offers seamless integration on your PCB. With 94 positions available, you have ample room for connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this essential component for optimal connectivity in your electronic assemblies.