342-094-541-212

Heilind Number:EDA342-094-541-212
Manufacturer:EDAC
Manufacturer Number:342-094-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-541-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for precision and durability, this connector boasts a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. Featuring a .1-inch pitch and .2-inch row spacing, it offers seamless integration for up to 94 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection solutions with this essential component.