342-094-542-201

Heilind Number:EDA342-094-542-201
Manufacturer:EDAC
Manufacturer Number:342-094-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-542-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 94 positions, it ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for secure and stable board-to-board connections in your electronic devices. Elevate your projects with this essential component.