342-094-542-203

Heilind Number:EDA342-094-542-203
Manufacturer:EDAC
Manufacturer Number:342-094-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-542-203

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers seamless integration for your PCBs. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, while the 94 positions allow for versatile connectivity options. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Explore seamless PCB connectivity with this essential component.