342-094-542-207

Heilind Number:EDA342-094-542-207
Manufacturer:EDAC
Manufacturer Number:342-094-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-542-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Crafted with precision, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visual appeal. With a dual-row design and a total of 94 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy and secure installations. Designed for convenience, this connector is straight-mount oriented, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity standards with this essential component, a must-have in any electronics toolkit.