342-094-542-208

Heilind Number:EDA342-094-542-208
Manufacturer:EDAC
Manufacturer Number:342-094-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-542-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a double-row configuration and 94 positions, it offers ample connectivity options for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing ensure secure and precise connections, while the straight mount orientation allows for easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this reliable and efficient component.