342-094-544-207

Heilind Number:EDA342-094-544-207
Manufacturer:EDAC
Manufacturer Number:342-094-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3 A amperage, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board connection with 94 positions for maximum versatility. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Elevate your connectivity solutions with this essential component.