342-094-555-201

Heilind Number:EDA342-094-555-201
Manufacturer:EDAC
Manufacturer Number:342-094-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-555-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration, this connector offers a seamless interface for up to 94 positions, ensuring reliable connectivity. The contact material, made of Copper Alloy, guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.