342-094-555-202

Heilind Number:EDA342-094-555-202
Manufacturer:EDAC
Manufacturer Number:342-094-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Engineered for reliability, it features Copper Alloy contacts and supports an amperage of 3 A. With a double-row configuration and a pitch of .1 inches, it offers 94 positions for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.