342-094-555-203

Heilind Number:EDA342-094-555-203
Manufacturer:EDAC
Manufacturer Number:342-094-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-555-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assemblies. Its vibrant green color not only adds a touch of distinction but also ensures easy identification. Crafted with precision, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers secure and efficient board-to-board connectivity. With a total of 94 positions, it provides ample room for multiple connections. The straight mount orientation facilitates hassle-free installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this essential component for seamless and reliable PCB connectivity in your projects.