342-094-555-207

Heilind Number:EDA342-094-555-207
Manufacturer:EDAC
Manufacturer Number:342-094-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each pitch spaced at .1 inches and rows at .2 inches, it offers a total of 94 positions for efficient data transmission. Designed for straight mounting orientation, it guarantees a secure fit for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.