342-094-555-212

Heilind Number:EDA342-094-555-212
Manufacturer:EDAC
Manufacturer Number:342-094-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a reliable amperage rating of 3A, it ensures optimal power transmission in your circuitry. Crafted from UL 94V-0 thermoplastic polyester, its durable housing guarantees long-lasting performance. This double-row connector boasts 94 positions, each made of high-quality copper alloy for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise interconnection in your assembly. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this versatile component, a must-have in the realm of PCB connectors.