342-094-556-201

Heilind Number:EDA342-094-556-201
Manufacturer:EDAC
Manufacturer Number:342-094-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-556-201

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek green. Designed for optimum performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both reliability and safety. With two rows of 94 copper alloy contacts, it ensures seamless power delivery at a steady 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide array of applications. Upgrade your PCB setup with this essential component, maximizing efficiency and connectivity with every use.