342-094-556-202

Heilind Number:EDA342-094-556-202
Manufacturer:EDAC
Manufacturer Number:342-094-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronics assembly. Designed for seamless integration, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and a total of 94 positions, it offers ample room for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment on your board. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.