342-094-556-203

Heilind Number:EDA342-094-556-203
Manufacturer:EDAC
Manufacturer Number:342-094-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-556-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for precision and durability, this connector boasts a vibrant Green hue, adding a splash of color to your assembly. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and a row spacing of .2 in, it offers a multitude of connection options. With 94 positions available, it accommodates complex PCB layouts with ease. Its straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for seamless and efficient board-to-board connections.