342-094-556-208

Heilind Number:EDA342-094-556-208
Manufacturer:EDAC
Manufacturer Number:342-094-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-556-208

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it allows for efficient data transfer. Boasting 94 positions, this connector offers ample connectivity options for your PCB requirements. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.