342-094-556-212

Heilind Number:EDA342-094-556-212
Manufacturer:EDAC
Manufacturer Number:342-094-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing provide optimal signal transmission, while the 94 positions accommodate multiple connections. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.