342-094-558-201

Heilind Number:EDA342-094-558-201
Manufacturer:EDAC
Manufacturer Number:342-094-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. The two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inch for seamless integration. With 94 positions available, it offers ample room for your connections. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.