342-094-558-204

Heilind Number:EDA342-094-558-204
Manufacturer:EDAC
Manufacturer Number:342-094-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance. With a low amperage rating of 3 A, it ensures safe power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. Boasting two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it accommodates up to 94 positions for versatile connectivity options. Its right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.