342-094-558-207

Heilind Number:EDA342-094-558-207
Manufacturer:EDAC
Manufacturer Number:342-094-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color and boasts a 3A amperage for reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness in any application. With two rows of 94 contact positions, it offers ample connectivity options with Copper Alloy contact material for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the Right Angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our wide range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors for all your connectivity needs.