342-094-558-208

Heilind Number:EDA342-094-558-208
Manufacturer:EDAC
Manufacturer Number:342-094-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a total of 94 positions with a pitch of .1 inches, ensuring seamless board-to-board connections. The right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component.