342-094-559-207

Heilind Number:EDA342-094-559-207
Manufacturer:EDAC
Manufacturer Number:342-094-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust performance. Featuring two rows of precisely engineered copper alloy contacts, it guarantees reliable signal transmission with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering a total of 94 positions for versatile configurations. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for various applications in the electronics industry, this connector is a must-have component for your next project.