342-094-560-202

Heilind Number:EDA342-094-560-202
Manufacturer:EDAC
Manufacturer Number:342-094-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-560-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also offers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contact points and a pitch of .1 inches, it provides ample connectivity options for your circuit board. The copper alloy contact material ensures efficient signal transmission. With a total of 94 positions, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and challenging environments. Upgrade your PCB assembly with this essential component, ideal for various industrial and commercial projects.