342-094-560-212

Heilind Number:EDA342-094-560-212
Manufacturer:EDAC
Manufacturer Number:342-094-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-560-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The 94-position configuration, with a pitch of .1 in and row spacing of .2 in, offers versatile compatibility for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your connection game with this essential component, a must-have in your toolkit.