342-096-520-201

Heilind Number:EDA342-096-520-201
Manufacturer:EDAC
Manufacturer Number:342-096-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it ensures secure and reliable connections. Its 96 positions cater to various application needs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connectivity requirements. Upgrade your setup today with this essential component from our extensive range of connectors.