342-096-520-204

Heilind Number:EDA342-096-520-204
Manufacturer:EDAC
Manufacturer Number:342-096-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – a versatile solution for seamless board-to-board connections. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a high-amperage capacity of 3A, making it ideal for power-intensive applications. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the 96 positions cater to a wide range of connectivity needs. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Elevate your PCB design with this essential component.