342-096-520-212

Heilind Number:EDA342-096-520-212
Manufacturer:EDAC
Manufacturer Number:342-096-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green color for easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable power transmission, making it ideal for demanding applications. Featuring two rows of 96 positions, each with a pitch of .1 inches and a row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system's connectivity with this essential component.