342-096-521-207

Heilind Number:EDA342-096-521-207
Manufacturer:EDAC
Manufacturer Number:342-096-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-521-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a current rating of 3 A and two rows of 96 copper alloy contacts, it provides seamless power and data transmission. The .1-inch pitch and .2-inch row spacing make for easy and efficient installation, while its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity with this essential component for your electronic projects.