342-096-523-202

Heilind Number:EDA342-096-523-202
Manufacturer:EDAC
Manufacturer Number:342-096-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for precision and reliability. Boasting a vibrant green color, it adds a touch of visual appeal to your electronic setup. With an amperage rating of 3A, this connector ensures seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transfer. With a total of 96 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior board-to-board connectivity that meets your performance needs.