342-096-523-203

Heilind Number:EDA342-096-523-203
Manufacturer:EDAC
Manufacturer Number:342-096-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-523-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board PCB integration. This high-performance connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility in your setup. With a double-row configuration and 96 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its straight mount orientation and a pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.